
GD25LD40CTIGR | |
|---|---|
DigiKey Part Number | GD25LD40CTIGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LD40CTIGR |
Description | IC FLASH 4MBIT SPI/DUAL I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 50 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 97µs, 6ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.30800 | $3,696.00 |

