
12.95050 | |
|---|---|
DigiKey Part Number | 4983-12.95050TR-ND - Tape & Reel (TR) 4983-12.95050CT-ND - Cut Tape (CT) 4983-12.95050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95050 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply -0.5V ~ 7V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.98760 | $24.69 |
| 50 | $0.94680 | $47.34 |
| 100 | $0.90760 | $90.76 |
| 250 | $0.85836 | $214.59 |
| 500 | $0.82284 | $411.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78882 | $788.82 |
| 2,000 | $0.75623 | $1,512.46 |
| 3,000 | $0.73780 | $2,213.40 |
| 5,000 | $0.71523 | $3,576.15 |
| 7,000 | $0.70075 | $4,905.25 |
| 10,000 | $0.68574 | $6,857.40 |

