
12.89245 | |
|---|---|
DigiKey Part Number | 4983-12.89245TR-ND - Tape & Reel (TR) 4983-12.89245CT-ND - Cut Tape (CT) 4983-12.89245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89245 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.80400 | $8.04 |
| 25 | $0.76000 | $19.00 |
| 50 | $0.72860 | $36.43 |
| 100 | $0.69850 | $69.85 |
| 250 | $0.66056 | $165.14 |
| 500 | $0.63322 | $316.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60703 | $607.03 |
| 2,000 | $0.58194 | $1,163.88 |
| 3,000 | $0.56775 | $1,703.25 |
| 5,000 | $0.55038 | $2,751.90 |
| 7,000 | $0.53923 | $3,774.61 |
| 10,000 | $0.52766 | $5,276.60 |

