
12.88754 | |
|---|---|
DigiKey Part Number | 4983-12.88754TR-ND - Tape & Reel (TR) 4983-12.88754CT-ND - Cut Tape (CT) 4983-12.88754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88754 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.43960 | $10.99 |
| 50 | $0.42140 | $21.07 |
| 100 | $0.40400 | $40.40 |
| 250 | $0.38208 | $95.52 |
| 500 | $0.36626 | $183.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35111 | $351.11 |
| 2,000 | $0.33658 | $673.16 |
| 3,000 | $0.32837 | $985.11 |
| 5,000 | $0.31831 | $1,591.55 |
| 7,000 | $0.31185 | $2,182.95 |
| 10,000 | $0.30515 | $3,051.50 |

