Pneumatic Gas Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pneumatic Gas Spring
Genesis® Gas Springs

GSS 9679VM

DigiKey Part Number
4110-GSS9679VM-ND
Manufacturer
Genesis
Manufacturer Product Number
GSS 9679VM
Description
GENESIS GAS SPRING - .315" ROD X
Customer Reference
Detailed Description
Pneumatic Gas Spring
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genesis
Series
-
Packaging
Box
Part Status
Active
Type
Gas Spring
Technology
Pneumatic
Operation
-
Stroke Length
9.50" (241.30mm)
Length - Extended
23.031" (585.00mm)
Impact Velocity
-
Impact Capacity per Cycle
-
Actuation Force
71.00lbf (315.8N)
Reset Time
-
Reset Force
-
Features
-
Cushioning
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Austin Hardware
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.