Pneumatic Gas Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pneumatic Gas Spring
Genesis® Gas Springs

GSS 1784UL

DigiKey Part Number
4110-GSS1784UL-ND
Manufacturer
Genesis
Manufacturer Product Number
GSS 1784UL
Description
GENESIS GAS SPRING - .236" ROD X
Customer Reference
Detailed Description
Pneumatic Gas Spring
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genesis
Series
-
Packaging
Box
Part Status
Active
Type
Gas Spring
Technology
Pneumatic
Operation
-
Stroke Length
4.25" (107.95mm)
Length - Extended
12.008" (305.00mm)
Impact Velocity
-
Impact Capacity per Cycle
-
Actuation Force
40.00lbf (177.9N)
Reset Time
-
Reset Force
-
Features
-
Cushioning
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate $15.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$33.63000$33.63