


GSS 1713UE | |
|---|---|
DigiKey Part Number | 4110-GSS1713UE-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 1713UE |
Description | GENESIS GAS SPRING - .236" ROD X |
Customer Reference | |
Detailed Description | Gas Spring |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genesis | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gas Spring | |
Operation | - | |
Stroke Length | 2.200" (55.88mm) | |
Length - Extended | 7.500" (190.50mm) | |
Actuation Force | 18.00lbf (80.1N) | |
Reset Force | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.69000 | $27.69 |


