
VDE 8120-160 H | |
|---|---|
DigiKey Part Number | 2128-VDE8120-160H-ND |
Manufacturer | |
Manufacturer Product Number | VDE 8120-160 H |
Description | VDE FLAT NOSE PLIERS WITH VDE IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Gedore Tools, Inc. | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Chrome Finish, Insulated to 1000V |
Tool Type Standard | Length 6.30" (160.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.58000 | $61.58 |
| 5 | $57.07400 | $285.37 |
| 10 | $55.23900 | $552.39 |
| 25 | $52.90400 | $1,322.60 |

