Side (Diagonal) Cutter Angled, 21° 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1829033

DigiKey Part Number
2128-8350-9-ND
Manufacturer
Manufacturer Product Number
1829033
Description
MINIATURE ELECTRONIC SIDE CUTTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 21°
Cut Edge
-
Length - Overall
5.43" (138.0mm)
Features
-
Capacity
16 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$50.41000$50.41
5$46.72600$233.63
10$45.22200$452.22
25$43.31000$1,082.75
Manufacturers Standard Package