
SWT0330-050016TSG | |
|---|---|
DigiKey Part Number | 2073-SWT0330-050016TSGTR-ND - Tape & Reel (TR) 2073-SWT0330-050016TSGCT-ND - Cut Tape (CT) 2073-SWT0330-050016TSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0330-050016TSG |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWT0330-050016TSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11780 | $5.89 |
| 100 | $0.11170 | $11.17 |
| 250 | $0.10368 | $25.92 |
| 500 | $0.09786 | $48.93 |
| 1,000 | $0.09234 | $92.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08719 | $174.38 |
| 4,000 | $0.08243 | $329.72 |
| 6,000 | $0.07984 | $479.04 |
| 10,000 | $0.07679 | $767.90 |
| 14,000 | $0.07490 | $1,048.60 |
| 20,000 | $0.07301 | $1,460.20 |









