
SWT0316-095035GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0316-095035GSATR-ND - Tape & Reel (TR) 2073-SWT0316-095035GSACT-ND - Cut Tape (CT) 2073-SWT0316-095035GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0316-095035GSA |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0316-095035GSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.32400 | $3.24 |
| 25 | $0.30280 | $7.57 |
| 50 | $0.28680 | $14.34 |
| 100 | $0.27110 | $27.11 |
| 250 | $0.25120 | $62.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23706 | $118.53 |
| 1,000 | $0.22388 | $223.88 |
| 1,500 | $0.21666 | $324.99 |
| 2,500 | $0.20809 | $520.23 |
| 3,500 | $0.20277 | $709.70 |
| 5,000 | $0.19742 | $987.10 |



