
SWT0225-050010JSA | |
|---|---|
DigiKey Part Number | 2073-SWT0225-050010JSATR-ND - Tape & Reel (TR) 2073-SWT0225-050010JSACT-ND - Cut Tape (CT) 2073-SWT0225-050010JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0225-050010JSA |
Description | TACTILE SWITCH, SPST-NO, 6.1 X 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0225-050010JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.19840 | $9.92 |
| 100 | $0.18760 | $18.76 |
| 250 | $0.17396 | $43.49 |
| 500 | $0.16416 | $82.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.14989 | $224.83 |
| 3,000 | $0.14179 | $425.37 |
| 4,500 | $0.13739 | $618.26 |
| 7,500 | $0.13222 | $991.65 |
| 10,500 | $0.12903 | $1,354.82 |
| 15,000 | $0.12585 | $1,887.75 |

