85 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1006R1-R08-R

DigiKey Part Number
283-FP1006R1-R08-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP1006R1-R08-R
Description
FIXED IND 85NH 53A 0.27 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
85 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
100A
Shielding
Unshielded
DC Resistance (DCR)
0.27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.315" W (10.20mm x 8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$1.15101$978.36
Manufacturers Standard Package