Bluetooth Bluetooth v5.2, UWB Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBUA5QJ2AB-828

DigiKey Part Number
490-LBUA5QJ2AB-828TR-ND - Tape & Reel (TR)
490-LBUA5QJ2AB-828CT-ND - Cut Tape (CT)
490-LBUA5QJ2AB-828DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBUA5QJ2AB-828
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2, UWB Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
2.5V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.53000$28.53
10$24.90700$249.07
25$23.65200$591.30
100$21.93200$2,193.20
250$21.26700$5,316.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.49531$19,495.31
Manufacturers Standard Package