
RN06B20R0CT5-25 | |
|---|---|
DigiKey Part Number | 4713-RN06B20R0CT5-25TR-ND - Tape & Reel (TR) 4713-RN06B20R0CT5-25CT-ND - Cut Tape (CT) 4713-RN06B20R0CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN06B20R0CT5-25 |
Description | THINRES 0603 .1% 20 OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.10800 | $2.70 |
| 50 | $0.09280 | $4.64 |
| 100 | $0.08080 | $8.08 |
| 250 | $0.06872 | $17.18 |
| 500 | $0.06172 | $30.86 |
| 1,000 | $0.05618 | $56.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04731 | $236.55 |
| 10,000 | $0.04473 | $447.30 |
| 15,000 | $0.04347 | $652.05 |
| 25,000 | $0.04210 | $1,052.50 |
| 35,000 | $0.04132 | $1,446.20 |
| 50,000 | $0.04058 | $2,029.00 |

