Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF135-08-A-0400-0700-0400-L-C

DigiKey Part Number
2073-BF135-08-A-0400-0700-0400-L-CTR-ND - Tape & Reel (TR)
2073-BF135-08-A-0400-0700-0400-L-CCT-ND - Cut Tape (CT)
2073-BF135-08-A-0400-0700-0400-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF135-08-A-0400-0700-0400-L-C
Description
8POS, 2MM PITCH PIN HDR, DIL, SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF135-08-A-0400-0700-0400-L-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A per Contact
Shrouding
Unshrouded
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,822
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53500$5.35
100$0.45470$45.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.39439$295.79
1,500$0.37555$563.33
2,250$0.36496$821.16
3,750$0.35204$1,320.15
5,250$0.34378$1,804.84
7,500$0.33524$2,514.30
Manufacturers Standard Package