
BF121-08-A-0-L-C | |
|---|---|
cms-digikey-product-number | 2073-BF121-08-A-0-L-CTR-ND - Tape & Reel (TR) 2073-BF121-08-A-0-L-CCT-ND - Cut Tape (CT) 2073-BF121-08-A-0-L-CDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BF121-08-A-0-L-C |
cms-description | 8POS, 2MM PITCH SOCKET, DIL, SMT |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | BF121-08-A-0-L-C Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.68000 | $6.80 |
| 100 | $0.57820 | $57.82 |
| 500 | $0.51602 | $258.01 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,200 | $0.48509 | $582.11 |
| 2,400 | $0.46193 | $1,108.63 |
| 3,600 | $0.44891 | $1,616.08 |
| 6,000 | $0.43303 | $2,598.18 |
| 8,400 | $0.42287 | $3,552.11 |
| 12,000 | $0.41237 | $4,948.44 |






