
1N4148WS | |
|---|---|
DigiKey Part Number | 6443-1N4148WSTR-ND - Tape & Reel (TR) |
Manufacturer | Garbo Microelectronics |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Capacitance @ Vr, F | 0.4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01870 | $56.10 |
| 6,000 | $0.01770 | $106.20 |
| 9,000 | $0.01670 | $150.30 |
| 15,000 | $0.01570 | $235.50 |
| 21,000 | $0.01470 | $308.70 |
| 30,000 | $0.01370 | $411.00 |
| 75,000 | $0.01270 | $952.50 |
| 150,000 | $0.01170 | $1,755.00 |
| 300,000 | $0.01015 | $3,045.00 |




