Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DMW4_4824S1.5

DigiKey Part Number
3182-6DMW4_4824S1.5-ND
Manufacturer
Manufacturer Product Number
6DMW4_4824S1.5
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Input (Max)
75V
Approval Agency
cURus
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI06W8-24MEAN WELL USA Inc.01866-SI06W8-24-ND$12.80000Similar
In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$14.93000$14.93
5$14.37600$71.88
19$13.93105$264.69
38$13.70447$520.77
57$13.57386$773.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.