MFR Recommended
MFR Recommended
Similar
Similar

2T8A1_1209S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1209S1.5UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1209S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_1209S1.5UP Models |
Category | Power (Watts) 1.998 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 222mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2T8A2_1209S1.5UP | GAPTEC Electronic | 0 | 3182-2T8A2_1209S1.5UP-ND | $4.64194 | MFR Recommended |
| 2T8A2_1209S1.5UP | GAPTEC Electronic | 0 | 3182-2T8A2_1209S1.5UPTR-ND | $3.84862 | MFR Recommended |
| R2S-1209/P | Recom Power | 0 | R2S-1209/P-ND | $12.33615 | Similar |
| R2S-1209/P-R | Recom Power | 0 | 945-R2S-1209/P-RCT-ND | $13.08000 | Similar |




