Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T8A1_0505S1.5UP

DigiKey Part Number
3182-2T8A1_0505S1.5UPTR-ND - Tape & Reel (TR)
3182-2T8A1_0505S1.5UPCT-ND - Cut Tape (CT)
3182-2T8A1_0505S1.5UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2T8A1_0505S1.5UP
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
79%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Voltage - Input (Max)
5.5V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2S-0505/PRecom Power0945-1435-5-ND$12.33615Similar
R2S-0505/P-RRecom Power0945-R2S-0505/P-RCT-ND$13.08000Similar
In-Stock: 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.76350$1,881.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.65000$4.65
5$4.48200$22.41
10$4.40900$44.09
25$4.31440$107.86
50$4.24460$212.23
100$4.17570$417.57
Digi-Reel®
QuantityUnit PriceExt Price
1$4.99000$4.99
5$4.70000$23.50
10$4.58200$45.82
25$4.43000$110.75
50$4.31840$215.92
100$4.20980$420.98
* All Digi-Reel orders will add a $7.00 reeling fee.