Similar

1T12CW_2412S1.5RP | |
|---|---|
DigiKey Part Number | 3182-1T12CW_2412S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1T12CW_2412S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1S12-2412/P | Recom Power | 0 | R1S12-2412/P-ND | $10.26515 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $12.29969 | $393.59 |


