
2S4E_4812S1U | |
|---|---|
DigiKey Part Number | 3182-2S4E_4812S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S4E_4812S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S4E_4812S1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43.2V | |
Voltage - Input (Max) | 52.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 5 | $5.66000 | $28.30 |
| 10 | $5.56800 | $55.68 |
| 42 | $5.38262 | $226.07 |
| 84 | $5.29524 | $444.80 |
| 126 | $5.24468 | $660.83 |
| 252 | $5.15940 | $1,300.17 |
| 504 | $5.07536 | $2,557.98 |

