



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GaNPower | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 12V, 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 120 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | 2 x USB A Receptacle, 2 x USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 3.10" L x 3.10" W x 1.10" H (78.5mm x 78.5mm x 27.9mm) | |
Approval Agency | ETL, FCC | |
Standard Number | C22.2 No. 62368-1; UL62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.90000 | $39.90 |


