
MGDTK35HCE | |
|---|---|
DigiKey Part Number | 2551-MGDTK35HCE-ND |
Manufacturer | |
Manufacturer Product Number | MGDTK35HCE |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -11.8V 4A, 625mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A, 625mA |
Mfr | Power (Watts) 27 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 17-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) |
Voltage - Output 2 -11.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.86000 | $172.86 |
| 6 | $165.70000 | $994.20 |
| 12 | $163.00250 | $1,956.03 |
| 27 | $159.90000 | $4,317.30 |
| 51 | $157.50490 | $8,032.75 |

