New at DigiKey
4 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4100D

DigiKey Part Number
5945-F4100D-ND
Manufacturer
Manufacturer Product Number
F4100D
Description
Screw Connector
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fujicon
Series
*
Packaging
Case
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Solder
Current Rating (Amps)
60 A
Number of Pins
4
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Fujicon
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.