MFR Recommended

FT245BL-TRAY | |
|---|---|
DigiKey Part Number | 768-1308-ND |
Manufacturer | |
Manufacturer Product Number | FT245BL-TRAY |
Description | IC USB FIFO 32LQFP |
Customer Reference | |
Detailed Description | USB FIFO 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | USB FIFO | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |




