
FSP065-P35-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP065-P35-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP065-P35-A12 |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 500 V | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | |
Approval Agency | CB, CE, cCSAus, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 5 | $18.68000 | $93.40 |
| 10 | $18.11000 | $181.10 |
| 25 | $17.34000 | $433.50 |
| 50 | $16.77000 | $838.50 |
| 100 | $16.09010 | $1,609.01 |

