Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP065-P35-A05

DigiKey Part Number
2967-FSP065-P35-A05-ND
Manufacturer
Manufacturer Product Number
FSP065-P35-A05
Description
AC/DC CONVERTER 5V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
13 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
500 V
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)
Approval Agency
CB, CE, cCSAus, FCC, UL, VCCI
Standard Number
60950-1; 62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.16000$19.16
5$18.68000$93.40
10$18.11000$181.10
25$17.34000$433.50
50$16.77000$838.50
100$16.09010$1,609.01
Manufacturers Standard Package