Image for WC45I-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC45I-BB

DigiKey Part Number
2108-WC45I-BB-ND
Manufacturer
Manufacturer Product Number
WC45I-BB
Description
BREAKOUT BOARD.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Gateway 902MHz ~ 928MHz FHSS, ISM DB-9, RS-232 10kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
FHSS, ISM
Frequency
902MHz ~ 928MHz
Applications
Wireless
Interface
DB-9, RS-232
Sensitivity
-105dBm
Power - Output
-
Data Rate (Max)
10kbps
Features
5km line of sight
Voltage - Supply
6V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$136.88000$136.88
Manufacturers Standard Package