
WPET-HS50B05.25 | |
|---|---|
DigiKey Part Number | 2124-WPET-HS50B05.25-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | WPET-HS50B05.25 |
Description | FIPJACK, HEAT-SHRINKABLE WOVEN H |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided, Heat Shrink Sleeving 0.984" (24.99mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer Fraenkische USA, LP | Color Black |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Abrasion Protection Abrasion Resistant |
Type Sleeving | Environment Protection Weather Resistant |
Type Attributes Braided, Heat Shrink | Features Chemical Resistant |
Diameter - Inside 0.984" (24.99mm) | Base Product Number |
Diameter - Outside 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.86000 | $329.86 |

