Black Polyethylene Terephthalate (PET) Braided, Heat Shrink Sleeving 0.591" (15.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPET-HS30B05.50

DigiKey Part Number
WPET-HS30B05.50-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
WPET-HS30B05.50
Description
FIPJACK, HEAT SHRINKABLE WOVEN H
Customer Reference
Detailed Description
Black Polyethylene Terephthalate (PET) Braided, Heat Shrink Sleeving 0.591" (15.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene Terephthalate (PET)
Manufacturer
Fraenkische USA, LP
Color
Black
Series
Length
164' (50.00m)
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C
Part Status
Discontinued at DigiKey
Abrasion Protection
Abrasion Resistant
Type
Sleeving
Environment Protection
Weather Resistant
Type Attributes
Braided, Heat Shrink
Features
Chemical Resistant
Diameter - Inside
0.591" (15.00mm)
Base Product Number
Diameter - Outside
1.181" (30.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$447.19000$447.19
Manufacturers Standard Package