
WPET-HS25B05.50 | |
|---|---|
DigiKey Part Number | WPET-HS25B05.50-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | WPET-HS25B05.50 |
Description | FIPJACK, HEAT SHRINKABLE WOVEN H |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided, Heat Shrink Sleeving 0.472" (12.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer Fraenkische USA, LP | Color Black |
Series | Length 164' (50.00m) |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Abrasion Protection Abrasion Resistant |
Type Sleeving | Environment Protection Weather Resistant |
Type Attributes Braided, Heat Shrink | Features Chemical Resistant |
Diameter - Inside 0.472" (12.00mm) | Base Product Number |
Diameter - Outside 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.39000 | $425.39 |
| 2 | $391.24500 | $782.49 |

