

CPSZ-36M6B-EP | |
|---|---|
DigiKey Part Number | 2124-CPSZ-36M6B-EP-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | CPSZ-36M6B-EP |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.614" (41.00mm) |
Datasheet | Datasheet |
Category | Opening Size 1.614" (41.00mm) |
Manufacturer Fraenkische USA, LP | Mounting Type Fastener |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Width 0.748" (19.00mm) |
Type Clamp, P-Type | Screw Size M6 |
Type Attributes Cushioned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.67900 | $46.79 |

