

CPSZ-23M6B-EP | |
|---|---|
DigiKey Part Number | 2124-CPSZ-23M6B-EP-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | CPSZ-23M6B-EP |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.102" (28.00mm) |
Datasheet | Datasheet |
Category | Opening Size 1.102" (28.00mm) |
Manufacturer Fraenkische USA, LP | Mounting Type Fastener |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Width 0.748" (19.00mm) |
Type Clamp, P-Type | Screw Size M6 |
Type Attributes Cushioned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.66000 | $3.66 |
| 10 | $3.10600 | $31.06 |
| 25 | $2.91160 | $72.79 |
| 50 | $2.77240 | $138.62 |
| 100 | $2.64000 | $264.00 |
| 250 | $2.47468 | $618.67 |
| 500 | $2.35660 | $1,178.30 |
| 1,000 | $2.24416 | $2,244.16 |

