

CPSZ-10M4B-EP | |
|---|---|
DigiKey Part Number | 2124-CPSZ-10M4B-EP-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | CPSZ-10M4B-EP |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.472" (11.99mm) |
Datasheet | Datasheet |
Category | Opening Size 0.472" (11.99mm) |
Manufacturer Fraenkische USA, LP | Mounting Type Fastener |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Width 0.512" (13.00mm) |
Type Clamp, P-Type | Screw Size M4 |
Type Attributes Cushioned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.40900 | $14.09 |
| 25 | $1.32000 | $33.00 |
| 50 | $1.25700 | $62.85 |
| 100 | $1.19700 | $119.70 |
| 250 | $1.12196 | $280.49 |
| 500 | $1.06838 | $534.19 |

