

CPSZ-07M6B-EP | |
|---|---|
DigiKey Part Number | 2124-CPSZ-07M6B-EP-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | CPSZ-07M6B-EP |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Opening Size 0.394" (10.00mm) |
Manufacturer Fraenkische USA, LP | Mounting Type Fastener |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Width 0.748" (19.00mm) |
Type Clamp, P-Type | Screw Size M6 |
Type Attributes Cushioned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60900 | $16.09 |
| 25 | $1.50840 | $37.71 |
| 50 | $1.43620 | $71.81 |
| 100 | $1.36760 | $136.76 |
| 250 | $1.28192 | $320.48 |

