
BPET-V030B.25 | |
|---|---|
DigiKey Part Number | 2124-BPET-V030B.25-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | BPET-V030B.25 |
Description | FIPJACK, BRAIDED HOSE PET V0, NW |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided Sleeving 1.024" (26.00mm) 82.02' (25.00m) |
Category | Material Polyethylene Terephthalate (PET) |
Manufacturer Fraenkische USA, LP | Color Black |
Series | Length 82.02' (25.00m) |
Packaging Spool | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Environment Protection Weather Resistant |
Type Sleeving | Features Chemical Resistant |
Type Attributes Braided | Material Flammability Rating UL94 V-0 |
Diameter - Inside 1.024" (26.00mm) | Base Product Number |
Diameter - Outside 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.44000 | $86.44 |
| 2 | $79.50000 | $159.00 |
| 3 | $75.70000 | $227.10 |

