
AFBR-709SMZ | |
|---|---|
DigiKey Part Number | 516-3106-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709SMZ |
Description | 10G SFP+ SR TXRX MOD 300M/400M |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 850nm 3.3V LC Pluggable, SFP+ |
Category | Applications Ethernet |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbs | Base Product Number |
Wavelength 850nm |


