FC4UTCBMF8.0-BAG100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 4,517
Unit Price: $0.55000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1,493
Unit Price: $0.82000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.53602
Datasheet
8 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U
FOXLF

FC4UTCBMF8.0-BAG100

DigiKey Part Number
631-1083-ND
Manufacturer
Manufacturer Product Number
FC4UTCBMF8.0-BAG100
Description
CRYSTAL 8.0000MHZ 20PF TH
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes