
FORLINX-OK7110-C+154GSE32GCF11C11 | |
|---|---|
DigiKey Part Number | 5331-FORLINX-OK7110-C+154GSE32GCF11C11-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-OK7110-C+154GSE32GCF11C11 |
Description | ARM DEVELOPMENT BOARD,StarFive |
Customer Reference | |
Detailed Description | StarFive JH7110 StarFive JH7110 JH7110 Quad +RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | JH7110 Quad +RISC-V | |
Platform | - | |
Utilized IC / Part | StarFive JH7110 | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.00000 | $164.00 |


