
E144RG11212LW6M250-N | |
|---|---|
DigiKey Part Number | 2632-E144RG11212LW6M250-N-ND |
Manufacturer | |
Manufacturer Product Number | E144RG11212LW6M250-N |
Description | 1.44" TFT PARALLEL SPI 128X128 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 1.44" (36.58mm) 128 x 128 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.44" (36.58mm) |
Manufacturer Focus LCDs | Viewing Area 25.50mm W x 26.50mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 128 x 128 |
Display Type TFT - Color | Interface Parallel, SPI |
Display Mode Transmissive | Controller Type ST7735 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $17.69000 | $176.90 |
| 25 | $17.51000 | $437.75 |
| 50 | $17.18000 | $859.00 |
| 100 | $16.99000 | $1,699.00 |

