
C404ALBSBSW6WN55PAB | |
|---|---|
DigiKey Part Number | 2632-C404ALBSBSW6WN55PAB-ND |
Manufacturer | |
Manufacturer Product Number | C404ALBSBSW6WN55PAB |
Description | 40X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.06000 | $41.06 |
| 10 | $39.81000 | $398.10 |
| 25 | $38.57000 | $964.25 |

