
C161A-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C161A-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C161A-BW-LW63 |
Description | 16X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.50mm | |
Viewing Area | 64.50mm L x 13.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.20000 | $9.20 |
| 10 | $8.92000 | $89.20 |
| 25 | $8.64000 | $216.00 |
| 50 | $8.36000 | $418.00 |
| 100 | $8.09000 | $809.00 |

