11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

SZESD8351HT1G

DigiKey Part Number
SZESD8351HT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZESD8351HT1G
Description
TVS DIODE 3.3VWM 11.2VC SOD323
Customer Reference
Detailed Description
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZESD8351HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
0.4pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 208,375 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

208,375In Stock
Ships from Flip Electronics