SZBZX84C47ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 69
Unit Price: $0.16000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $0.17000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,500
Unit Price: $0.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.06773
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27,000
Unit Price: $0.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40,000
Unit Price: $0.08000
Datasheet
Zener Diode 47 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C47ET1G

DigiKey Part Number
SZBZX84C47ET1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZBZX84C47ET1G
Description
DIODE ZENER 47V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 47 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C47ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
170 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C47LT1Gonsemi69BZX84C47LT1GOSCT-ND$0.16000Parametric Equivalent
SZBZX84C47LT1Gonsemi3,000488-SZBZX84C47LT1GCT-ND$0.17000Parametric Equivalent
SZBZX84C47LT3Gonsemi4,500SZBZX84C47LT3GOSCT-ND$0.17000Parametric Equivalent
CMPZ5261B BK PBFREECentral Semiconductor Corp01514-CMPZ5261BBKPBFREE-ND$0.06773Similar
CMPZ5261B TR PBFREECentral Semiconductor Corp01514-CMPZ5261BTRPBFREECT-ND$0.42000Similar
Obsolete
Marketplace Stock: 45,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45,000In Stock
Ships from Flip Electronics