Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29300T-L-2-5/TR

DigiKey Part Number
SPX29300T-L-2-5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX29300T-L-2-5/TR
Description
IC REG LINEAR 2.5V 3A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX29300T-L-2-5/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 67,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.11108$555.54
1,000$1.07636$1,076.36
1,500$1.05898$1,588.47
2,500$1.03971$2,599.27
3,500$1.02845$3,599.58
5,000$1.01762$5,088.10
Manufacturers Standard Package

Other Suppliers on DigiKey

67,000In Stock
Ships from Flip Electronics