
SPC5643LF2MLQ8 | |
|---|---|
DigiKey Part Number | SPC5643LF2MLQ8-ND |
Manufacturer | |
Manufacturer Product Number | SPC5643LF2MLQ8 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz | |
Connectivity | CANbus, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $19.45293 | $5,835.88 |



