
SPC5604PEF1MLQ6R | |
|---|---|
DigiKey Part Number | SPC5604PEF1MLQ6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5604PEF1MLQ6R |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 40K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 30x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 108 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.50056 | $8,750.28 |

