FLASH - NAND Memory IC 2Gbit Parallel 45 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34MS02G200TFI000

DigiKey Part Number
2832-S34MS02G200TFI000-ND
Manufacturer
Manufacturer Product Number
S34MS02G200TFI000
Description
IC FLASH 2GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 45 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S34MS02G200TFI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,698
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$6.08000$1,216.00